ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Microcontrollers
                                                                                                    4. 32-bit Microcontrollers
                                                                                                    Print Page

                                                                                                    SPC5777CDK3MME3

                                                                                                    MCU, 32BIT, 264MHZ, MAPBGA-416

                                                                                                    Date/Lot Code

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP SPC5777CDK3MME3
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoSPC5777CDK3MME3
                                                                                                    Newark Part No.02AH2549
                                                                                                    Product RangeMPC5 Family MPC57xx Series Microcontrollers
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 26 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$61.340
                                                                                                    5+$55.930
                                                                                                    10+$50.520
                                                                                                    25+$47.820
                                                                                                    50+$46.880
                                                                                                    100+$45.930
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $61.34
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoSPC5777CDK3MME3
                                                                                                    Newark Part No.02AH2549
                                                                                                    Product RangeMPC5 Family MPC57xx Series Microcontrollers
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeMPC5 Family MPC57xx Series Microcontrollers
                                                                                                    Device CorePower Architecture
                                                                                                    Data Bus Width32 bit
                                                                                                    Data Bus Width32bit
                                                                                                    Operating Frequency Max264MHz
                                                                                                    Program Memory Size8MB
                                                                                                    No. of Pins416Pins
                                                                                                    CPU Speed264MHz
                                                                                                    IC Case / PackageMAPBGA
                                                                                                    No. of I/O's283I/O's
                                                                                                    MCU Case StyleMAPBGA
                                                                                                    InterfacesCAN, SPI, SCI
                                                                                                    RAM Memory Size512KB
                                                                                                    Embedded Interface TypeCAN, SPI, SCI
                                                                                                    ADC Channels-
                                                                                                    MCU ApplicationsAutomotive & Industrial Engine Management
                                                                                                    ADC Resolution-
                                                                                                    Supply Voltage Min1.2V
                                                                                                    Supply Voltage Max1.32V
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    IC MountingSurface Mount
                                                                                                    MCU FamilyMPC5xxx
                                                                                                    MCU SeriesMPC57xx
                                                                                                    QualificationAEC-Q100
                                                                                                    Automotive Qualification StandardAEC-Q100
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    MPC5 Family MPC57xx Series Microcontrollers

                                                                                                    Data Bus Width

                                                                                                    32 bit

                                                                                                    Operating Frequency Max

                                                                                                    264MHz

                                                                                                    No. of Pins

                                                                                                    416Pins

                                                                                                    IC Case / Package

                                                                                                    MAPBGA

                                                                                                    MCU Case Style

                                                                                                    MAPBGA

                                                                                                    RAM Memory Size

                                                                                                    512KB

                                                                                                    ADC Channels

                                                                                                    -

                                                                                                    ADC Resolution

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    1.32V

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    MCU Family

                                                                                                    MPC5xxx

                                                                                                    Qualification

                                                                                                    AEC-Q100

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Device Core

                                                                                                    Power Architecture

                                                                                                    Data Bus Width

                                                                                                    32bit

                                                                                                    Program Memory Size

                                                                                                    8MB

                                                                                                    CPU Speed

                                                                                                    264MHz

                                                                                                    No. of I/O's

                                                                                                    283I/O's

                                                                                                    Interfaces

                                                                                                    CAN, SPI, SCI

                                                                                                    Embedded Interface Type

                                                                                                    CAN, SPI, SCI

                                                                                                    MCU Applications

                                                                                                    Automotive & Industrial Engine Management

                                                                                                    Supply Voltage Min

                                                                                                    1.2V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    MCU Series

                                                                                                    MPC57xx

                                                                                                    Automotive Qualification Standard

                                                                                                    AEC-Q100

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992C
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code