1. Home
                                                                                                    2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated DIN Rail Mount DC / DC Converters
                                                                                                    Print Page

                                                                                                    DDR-120A-12

                                                                                                    Isolated DIN Rail Mount DC/DC Converter, Railway, 2:1, 99.6 W, 1 Output, 12 V, 8.3 A

                                                                                                    MEAN WELL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MEAN WELL DDR-120A-12
                                                                                                    MEAN WELL DDR-120A-12
                                                                                                    MEAN WELL DDR-120A-12
                                                                                                    ManufacturerMEAN WELL
                                                                                                    Manufacturer Part NoDDR-120A-12
                                                                                                    Newark Part No.01AH7036
                                                                                                    Product RangeDDR-120 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 25 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$96.350
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $96.35
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MEAN WELL
                                                                                                    ManufacturerMEAN WELL
                                                                                                    Manufacturer Part NoDDR-120A-12
                                                                                                    Newark Part No.01AH7036
                                                                                                    Product RangeDDR-120 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply ApplicationsRailway
                                                                                                    Input Ratio2:1
                                                                                                    Output Power Max99.6W
                                                                                                    No. of Outputs1 Output
                                                                                                    Output Voltage - Output 112V
                                                                                                    Output Current - Output 18.3A
                                                                                                    Output Voltage - Output 2-
                                                                                                    Output Current - Output 2-
                                                                                                    Output Regulation-
                                                                                                    Isolation Voltage4kV
                                                                                                    DC / DC Converter Output TypeFixed, Adjustable
                                                                                                    Input Voltage DC Nom12V
                                                                                                    Width32mm
                                                                                                    Height125.2mm
                                                                                                    Depth102mm
                                                                                                    Input Voltage DC Min9V
                                                                                                    Input Voltage DC Max18V
                                                                                                    Product RangeDDR-120 Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    DDR-120A-12 is a DDR-120 series DIN rail type DC-DC converter with main features including DIN rail type easy installation, ultra slim width, 2:1 wide input voltage, fanless design, -40 to 70°C wide operating temperature, 4KVDC I/O isolation, 150% peak load, adjustable output voltage and full protective functions. Suitable applications include DC buck/boost regulator, increasing system insulation level and voltage drop compensation along cable, bus, tram, metro or railway system, industrial control system, semiconductor fabrication equipment, factory automation, electro-mechanical, wireless network, telecom or datacom system.

                                                                                                    • Compliance with BS EN/EN50155 and BS EN/EN45545-2 railway standard
                                                                                                    • Cooling by free air convection
                                                                                                    • Can be installed on DIN rail TS-35/7.5 or 15
                                                                                                    • Protections: short circuit/overload/overvoltage/input reverse polarity/input undervoltage protection
                                                                                                    • 3 years warranty
                                                                                                    • 120W output power, 12V output voltage
                                                                                                    • 8.3A output current, 9 - 18V input voltage
                                                                                                    • Dimension is 1.259inch width x 4.929inch height x 4.01inch depth

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    Railway

                                                                                                    Output Power Max

                                                                                                    99.6W

                                                                                                    Output Voltage - Output 1

                                                                                                    12V

                                                                                                    Output Voltage - Output 2

                                                                                                    -

                                                                                                    Output Regulation

                                                                                                    -

                                                                                                    DC / DC Converter Output Type

                                                                                                    Fixed, Adjustable

                                                                                                    Width

                                                                                                    32mm

                                                                                                    Depth

                                                                                                    102mm

                                                                                                    Input Voltage DC Max

                                                                                                    18V

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Input Ratio

                                                                                                    2:1

                                                                                                    No. of Outputs

                                                                                                    1 Output

                                                                                                    Output Current - Output 1

                                                                                                    8.3A

                                                                                                    Output Current - Output 2

                                                                                                    -

                                                                                                    Isolation Voltage

                                                                                                    4kV

                                                                                                    Input Voltage DC Nom

                                                                                                    12V

                                                                                                    Height

                                                                                                    125.2mm

                                                                                                    Input Voltage DC Min

                                                                                                    9V

                                                                                                    Product Range

                                                                                                    DDR-120 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65