1. Home
                                                                                                    2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Through Hole DC / DC Converters
                                                                                                    Print Page

                                                                                                    RP120Q-4812SRW/N-HC

                                                                                                    Isolated Through Hole DC/DC Converter, 120 W, 1 Output, 12 V, 10 A

                                                                                                    RECOM POWER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RECOM POWER RP120Q-4812SRW/N-HC
                                                                                                    ManufacturerRECOM POWER
                                                                                                    Manufacturer Part NoRP120Q-4812SRW/N-HC
                                                                                                    Newark Part No.01AC3300
                                                                                                    Product RangeRP120Q Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 21 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$228.580
                                                                                                    10+$212.250
                                                                                                    25+$204.720
                                                                                                    50+$197.180
                                                                                                    100+$188.390
                                                                                                    Price for:Each
                                                                                                    Minimum: 2
                                                                                                    Multiple: 2
                                                                                                    $457.16
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    RECOM POWER
                                                                                                    ManufacturerRECOM POWER
                                                                                                    Manufacturer Part NoRP120Q-4812SRW/N-HC
                                                                                                    Newark Part No.01AC3300
                                                                                                    Product RangeRP120Q Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    DC / DC Converter TypeQuarter Brick
                                                                                                    Output Power Max120W
                                                                                                    No. of Outputs1 Output
                                                                                                    Output Voltage - Output 112V
                                                                                                    Output Current - Output 110A
                                                                                                    Output Voltage - Output 2-
                                                                                                    Output Current - Output 2-
                                                                                                    Product RangeRP120Q Series
                                                                                                    Input Voltage DC Min16.5V
                                                                                                    Input Voltage DC Max75V
                                                                                                    DC / DC Converter Output TypeFixed, Adjustable
                                                                                                    DC / DC Converter MountingThrough Hole
                                                                                                    Width36.6mm
                                                                                                    Height18.8mm
                                                                                                    Depth57.9mm
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    The RP120Q-4812SRW/N-HC from Recom Power is a quarter brick, single output, 120W DC/DC converter designed for railway rolling stock and high voltage battery applications. The high efficiency converter has case fitted with threaded inserts to allow secure mounting to the PCB or bulkhead for use in high shock and vibration environments.

                                                                                                    • Input voltage range from 16.5VDC to 75VDC, 4:1 wide input range
                                                                                                    • Output voltage is 12V
                                                                                                    • Output current is 10000mA
                                                                                                    • Input current is 2809mA
                                                                                                    • Pi-type internal input filter
                                                                                                    • Efficiency up to 89%
                                                                                                    • No minimum load required
                                                                                                    • 2.25KVDC reinforced insulation for 110Vin
                                                                                                    • Negative logic CTRL function with premounted heat-sink
                                                                                                    • Plastic case, aluminium base plate and silicone (UL94 V-0) potting

                                                                                                    Applications

                                                                                                    Power Management

                                                                                                    Technical Specifications

                                                                                                    DC / DC Converter Type

                                                                                                    Quarter Brick

                                                                                                    No. of Outputs

                                                                                                    1 Output

                                                                                                    Output Current - Output 1

                                                                                                    10A

                                                                                                    Output Current - Output 2

                                                                                                    -

                                                                                                    Input Voltage DC Min

                                                                                                    16.5V

                                                                                                    DC / DC Converter Output Type

                                                                                                    Fixed, Adjustable

                                                                                                    Width

                                                                                                    36.6mm

                                                                                                    Depth

                                                                                                    57.9mm

                                                                                                    Output Power Max

                                                                                                    120W

                                                                                                    Output Voltage - Output 1

                                                                                                    12V

                                                                                                    Output Voltage - Output 2

                                                                                                    -

                                                                                                    Product Range

                                                                                                    RP120Q Series

                                                                                                    Input Voltage DC Max

                                                                                                    75V

                                                                                                    DC / DC Converter Mounting

                                                                                                    Through Hole

                                                                                                    Height

                                                                                                    18.8mm

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65