Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYOKOGAWA
Manufacturer Part No2469-11-001-AFA-1
Newark Part No.63K2346
Product Range2469 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerYOKOGAWA
Manufacturer Part No2469-11-001-AFA-1
Newark Part No.63K2346
Product Range2469 Series
Technical Datasheet
Transducer FunctionDC Voltage Input
Supply Voltage Min103.5V
Supply Voltage Max126.5V
Accuracy0.5%
Input Current-
External Depth-
Operating Temperature Min0°C
Output Current Max1mA
Operating Temperature Max40°C
Linearity %-
Product Range2469 Series
SVHCTo Be Advised
Technical Specifications
Transducer Function
DC Voltage Input
Supply Voltage Max
126.5V
Input Current
-
Operating Temperature Min
0°C
Operating Temperature Max
40°C
Product Range
2469 Series
Supply Voltage Min
103.5V
Accuracy
0.5%
External Depth
-
Output Current Max
1mA
Linearity %
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate