Print Page
Product Information
ManufacturerYAMAICHI
Manufacturer Part NoNFS-10A-0111BF
Newark Part No.24M5249
Product RangeNF Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing1.27mm
No. of Rows2 Row
No. of Contacts10Contacts
Connector MountingCable Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product RangeNF Series
SVHCNo SVHC (12-Jan-2017)
Alternatives for NFS-10A-0111BF
2 Products Found
Product Overview
The NFS-10A-0111BF is a 10-way 2-row standard IDC Socket with polarity key and strain relief, 1.27mm pitch. This NFS series socket with copper alloy contacts, thermoplastic insulator. It is suitable for 30AWG solid and stranded wire.
- IDC contact allows termination of 0.635mm pitch flat cable
- 1A Current rating
- 500VAC Voltage rating
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
1.27mm
No. of Contacts
10Contacts
Contact Material
Beryllium Copper
Product Range
NF Series
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate