Print Page
YC164-JR-070RL
Zero Ohm Network Resistor, Jumper, 0603 [1608 Metric], Thick Film, Isolated, Convex, 4 Resistors
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5000+ | $0.029 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$145.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoYC164-JR-070RLCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.68R0338
Product RangeYC Series
Technical Datasheet
Resistor TechnologyThick Film
Network Circuit TypeIsolated
Resistor Case / Package0603 [1608 Metric]
Resistor TerminalsConvex
No. of Resistors4Resistors
Current Rating1A
Power Rating per Resistor62.5mW
Resistor MountingSurface Mount Device
Product RangeYC Series
Product Length1.6mm
Product Width0.85mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (14-Jun-2023)
Product Overview
YC164-JR-070RL is a YC series convex array chip resistor with lead-free terminations made by a thick film process. Internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The composition of the resistive element is a noble metal imbedded into a glass and covered by a second glass to prevent environmental influences. The resistor is laser-trimmed to the rated resistance value.
- Isolated 4 resistors
- Zero ohm network resistor
- 0603 [1608 Metric] case size
- Rated current is 1A
- Operating temperature range from -55 °C to 155°C
- AEC-Q200 qualified
- Integrated discrete chip resistors reduce PCB space
- High reliability and high stability
- Low assembly costs and saving of PCB space
Technical Specifications
Resistor Technology
Thick Film
Resistor Case / Package
0603 [1608 Metric]
No. of Resistors
4Resistors
Power Rating per Resistor
62.5mW
Product Range
YC Series
Product Width
0.85mm
Operating Temperature Min
-55°C
SVHC
No SVHC (14-Jun-2023)
Network Circuit Type
Isolated
Resistor Terminals
Convex
Current Rating
1A
Resistor Mounting
Surface Mount Device
Product Length
1.6mm
Product Height
0.6mm
Operating Temperature Max
155°C
Technical Docs (2)
Alternatives for YC164-JR-070RL
6 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate

![YAGEO YC164-JR-070RL Zero Ohm Network Resistor, Jumper, 0603 [1608 Metric], Thick Film, Isolated, Convex, 4 Resistors](https://www.newark.com/productimages/standard/en_US/4661549.jpg)