Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoRC0402JR-072KL
Newark Part No.
Full Reel68AK6931
Cut Tape67R9979
Product RangeRC_L Series
Your Part Number
Technical Datasheet
71 In Stock
Need more?
71 Delivery in 1-3 Business Days(US stock)
0 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Available in quantity shown
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.045 |
| 25+ | $0.023 |
| 100+ | $0.015 |
| 250+ | $0.011 |
| 500+ | $0.008 |
| 1000+ | $0.006 |
| 2500+ | $0.005 |
| 5000+ | $0.004 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.003 |
| 20000+ | $0.002 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0402JR-072KL
Newark Part No.
Full Reel68AK6931
Cut Tape67R9979
Product RangeRC_L Series
Technical Datasheet
Resistance2kohm
Resistor Case / Package0402 [1005 Metric]
Power Rating62.5mW
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRC_L Series
Resistance Tolerance± 5%
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (16-Jan-2020)
Alternatives for RC0402JR-072KL
8 Products Found
Product Overview
RC_L series is a general purpose chip resistor with lead free terminations made by thick film process. The series has highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.
- Reduce environmentally hazardous waste
- High component and equipment reliability
- Saving of PCB space
- Compatible with all soldering processes
- Highly stable in auto-placement surface mounting application
- Barrier layer end termination
Technical Specifications
Resistance
2kohm
Power Rating
62.5mW
Resistor Type
General Purpose
Resistance Tolerance
± 5%
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (16-Jan-2020)
Resistor Case / Package
0402 [1005 Metric]
Resistor Technology
Thick Film
Product Range
RC_L Series
Temperature Coefficient
± 100ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability