Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoJPS250PQ48
Newark Part No.72K8683
Product RangeJPS250 Peries
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerXP POWER
Manufacturer Part NoJPS250PQ48
Newark Part No.72K8683
Product RangeJPS250 Peries
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs4 Output
Output Power Max250W
Power Rating (Forced Cooling)250W @ 18CFM
Power Rating (Convection Cooling)200W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 15V
Output Current - Output 120A
Output Voltage - Output 215V
Output Current - Output 23A
Output Voltage - Output 324V
Input Voltage AC Min85V
Input Voltage AC Max264V
Output Current - Output 32A
Output Voltage - Output 4-15V
Output Current - Output 41A
Product RangeJPS250 Peries
SVHCNo SVHC (15-Jan-2018)
Product Overview
The JPS250PQ48 is a 4-output 250W AC/DC Open Frame Power Supply with adjustable and fixed output. It offers AC OK and DC OK signals, zero voltage switching technology, remote ON/OFF and remote sense and convection cooling.
- Trip and restart (Hiccup mode), auto short-circuit protection
- Up to 88% efficiency
- 0 to 70°C Operating temperature range
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
250W
Power Rating (Convection Cooling)
200W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
20A
Output Current - Output 2
3A
Input Voltage AC Min
85V
Output Current - Output 3
2A
Output Current - Output 4
1A
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
4 Output
Power Rating (Forced Cooling)
250W @ 18CFM
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
5V
Output Voltage - Output 2
15V
Output Voltage - Output 3
24V
Input Voltage AC Max
264V
Output Voltage - Output 4
-15V
Product Range
JPS250 Peries
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate