Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoJCA0205D03
Newark Part No.32M6308
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 10+ | $27.410 |
| 25+ | $26.450 |
| 100+ | $25.010 |
Price for:Each
Minimum: 16
Multiple: 16
$438.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoJCA0205D03
Newark Part No.32M6308
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 170mA
Output Voltage - Output 2-15V
Output Current - Output 270mA
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom5V
Approvals & StandardsCE, CSA, UL
DC / DC Converter Output TypeFixed
Width20.3mm
Height10mm
DC / DC Converter MountingThrough Hole
Depth25.4mm
Input Voltage DC Min4.5V
Input Voltage DC Max9V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Wide 2:1 input range
- Fully regulated outputs
- 24 Pin metal case
- 1.5kVDC isolation
- Undervoltage lockout
- Indefinite short circuit protection
- Input Pi filter to EN55022 level A
- UL & TUV approval
- Compact 1.0" x 0.8" Metal Package
Applications
Power Management, DC/DC Converters
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
70mA
Output Current - Output 2
70mA
Isolation Voltage
1.5kV
Approvals & Standards
CE, CSA, UL
Width
20.3mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
4.5V
Product Range
-
DC / DC Converter Type
DIP
Output Power Max
2W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
-
Input Voltage DC Nom
5V
DC / DC Converter Output Type
Fixed
Height
10mm
Depth
25.4mm
Input Voltage DC Max
9V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate