Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | IH2409SHCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 04R8595 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.770 |
| 5+ | $12.430 |
| 10+ | $12.100 |
| 25+ | $11.650 |
| 100+ | $10.980 |
Price for:Each
Minimum: 1
Multiple: 1
$12.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | IH2409SHCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 04R8595 |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| DC / DC Converter Type | SIP |
| Input Ratio | 1:1 |
| Output Power Max | 2W |
| No. of Outputs | 2 Output |
| Output Voltage - Output 1 | 9V |
| Output Current - Output 1 | 111mA |
| Output Voltage - Output 2 | -9V |
| Output Current - Output 2 | 111mA |
| Output Regulation | Unregulated |
| Isolation Voltage | 3kV |
| Input Voltage DC Nom | 24V |
| DC / DC Converter Output Type | Fixed |
| Width | 7.2mm |
| Height | 10.16mm |
| DC / DC Converter Mounting | Through Hole |
| Depth | 19.5mm |
| Input Voltage DC Min | 21.6V |
| Input Voltage DC Max | 26.4V |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
- Dual Output
- SIP or DIP Package
- 1000 VDC Isolation
- Optional 3000-6000 VDC Isolation
- MTBF <gt/>1.1 MHrs
- 40 °C to +85 °C Operation
Applications
Power Management, Industrial, Safety
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Input Ratio | 1:1 |
| No. of Outputs | 2 Output |
| Output Current - Output 1 | 111mA |
| Output Current - Output 2 | 111mA |
| Isolation Voltage | 3kV |
| DC / DC Converter Output Type | Fixed |
| Height | 10.16mm |
| Depth | 19.5mm |
| Input Voltage DC Max | 26.4V |
| SVHC | No SVHC (15-Jan-2018) |
| DC / DC Converter Type | SIP |
|---|---|
| Output Power Max | 2W |
| Output Voltage - Output 1 | 9V |
| Output Voltage - Output 2 | -9V |
| Output Regulation | Unregulated |
| Input Voltage DC Nom | 24V |
| Width | 7.2mm |
| DC / DC Converter Mounting | Through Hole |
| Input Voltage DC Min | 21.6V |
| Product Range | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
