Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoECM40UT34
Newark Part No.72K8449
Product RangeECM40 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $74.180 |
| 5+ | $72.320 |
| 10+ | $70.450 |
| 25+ | $67.960 |
| 100+ | $64.230 |
Price for:Each
Minimum: 1
Multiple: 1
$74.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoECM40UT34
Newark Part No.72K8449
Product RangeECM40 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
Output Power Max40W
No. of Outputs3 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)40W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 13.3V
Output Current - Output 16A
Output Voltage - Output 25V
Output Current - Output 21.5A
Output Voltage - Output 312V
Input Voltage AC Min90V
Input Voltage AC Max264V
Output Current - Output 3500mA
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeECM40 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Compact Size
- IT & Medical Approvals
- Convection Cooled
- Class I and II Construction
- Level B Conducted Emissions
Applications
Medical
Technical Specifications
Power Supply Applications
ITE & Medical
No. of Outputs
3 Output
Power Rating (Convection Cooling)
40W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
6A
Output Current - Output 2
1.5A
Input Voltage AC Min
90V
Output Current - Output 3
500mA
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Output Power Max
40W
Power Rating (Forced Cooling)
-
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
5V
Output Voltage - Output 3
12V
Input Voltage AC Max
264V
Output Voltage - Output 4
-
Product Range
ECM40 Series
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate