Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoECM40US12
Newark Part No.72K8444
Product RangeECM40 Series
Your Part Number
59 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $58.290 |
| 5+ | $56.820 |
| 10+ | $55.350 |
| 25+ | $53.400 |
| 100+ | $50.460 |
Price for:Each
Minimum: 1
Multiple: 1
$58.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoECM40US12
Newark Part No.72K8444
Product RangeECM40 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
Output Power Max40W
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)40W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 112V
Output Current - Output 13.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Input Voltage AC Min90V
Input Voltage AC Max264V
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeECM40 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
ECM40US12 is a ECM40 series, AC-DC power supply. It is approved by EN60601-1, ANSI/AAMI ES60601-1, CSA22.2, No.60601-1 per cUL, including risk management, IEC60950-1:2005 Ed 2 /IEC62368-1:2014, UL 62368-1 & CAN/CSA, C22.2 No. 62368-1-14, EN62368-1:2014/A11:2017, CE & UKCA.
- Compact Size
- IT & Medical Approvals
- Convection Cooled
- Class I and II Construction
- Level B Conducted Emissions
Applications
Medical
Technical Specifications
Power Supply Applications
ITE & Medical
No. of Outputs
1 Output
Power Rating (Convection Cooling)
40W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
3.5A
Output Current - Output 2
-
Input Voltage AC Min
90V
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Output Power Max
40W
Power Rating (Forced Cooling)
-
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Max
264V
Output Voltage - Output 4
-
Product Range
ECM40 Series
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
