Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $205.630 |
| 5+ | $200.380 |
| 10+ | $195.140 |
| 25+ | $188.140 |
| 100+ | $177.650 |
Product Information
Product Overview
ECM100UT33 is a 100W ECM100 series AC/DC converter. Approved for Class I and Class II applications, the ECM100 range of single output AC-DC, 100 W power supplies from XP feature the world's smallest footprint for units of these ratings. Size is just 2.5" x 4.5" and 1.2" high. Furthermore, these high-density power supplies meet EN55032 Level B conducted emissions with maximum leakage currents of 125µA at 115VAC or 210µA at 230VAC. As a result, these switchers are equally suitable for industrial, IT and medical applications, with no price premium for meeting medical requirements. The power supplies deliver full power between 0°C and +50°C and will operate at up to +70°C with derating and only 5 CFM of cooling. Comprehensive overvoltage, overload and short circuit protection is built in.
- Input voltage range from 90 to 264VAC
- Output voltage of 5V, +15V, -15V
- Output current of 10A, 3A, 0.8A
- Low leakage current
- Level B conducted emissions
- EN61000 compliant
- Wide operating temperature range from 0°C to +70°C
Technical Specifications
ITE & Medical
80W
80W
Adjustable, Fixed
10A
3A
90V
800mA
-
No SVHC (15-Jan-2018)
3 Output
100W @ 5CFM
90V AC to 264V AC
5V
15V
-15V
264V
-
ECM100 Series
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate