Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoDLG50PS36
Newark Part No.34T4698
Product RangeDLG Series
Your Part Number
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Product Information
ManufacturerXP POWER
Manufacturer Part NoDLG50PS36
Newark Part No.34T4698
Product RangeDLG Series
Technical Datasheet
Power Supply Applications-
Output Power Max50W
Output Voltage Max36V
Output Current1.4A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min90V
Input Voltage Max305V
Product RangeDLG Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
DLG50PS36 is a DLG series 50W AC input LED driver with wide range of 90-305VAC input voltage.
- Output voltage is 36VDC, output current is 1.40A
- High efficiency of 88%
- Water proof to IP67
- Constant voltage & current operation
- Power factor is >0.94 at 230VAC, full load
- 3 year warranty
Technical Specifications
Power Supply Applications
-
Output Voltage Max
36V
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305V
SVHC
No SVHC (15-Jan-2018)
Output Power Max
50W
Output Current
1.4A
Input Voltage Min
90V
Product Range
DLG Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate