Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoDLG150PS48
Newark Part No.34T4695
Product RangeDLG Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerXP POWER
Manufacturer Part NoDLG150PS48
Newark Part No.34T4695
Product RangeDLG Series
Technical Datasheet
Power Supply Applications-
Output Power Max150W
Output Voltage Max48V
Output Current3.2A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min90V
Input Voltage Max305V
Product RangeDLG Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
- AC Input LED Driver
- Constant Voltage & Current Operation
- High Power Factor
- High Efficiency
- Water Proof to IP67
- High Input Voltage Range
Applications
Power Management, LED Lighting
Technical Specifications
Power Supply Applications
-
Output Voltage Max
48V
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305V
SVHC
No SVHC (15-Jan-2018)
Output Power Max
150W
Output Current
3.2A
Input Voltage Min
90V
Product Range
DLG Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate