Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXMOS
Manufacturer Part NoXS1-L6A-64-TQ48-C5
Newark Part No.55X3804
Product RangeXCORE Family XS1L6A Series Microcontrollers
Your Part Number
No Longer Available
Product Information
ManufacturerXMOS
Manufacturer Part NoXS1-L6A-64-TQ48-C5
Newark Part No.55X3804
Product RangeXCORE Family XS1L6A Series Microcontrollers
Technical Datasheet
Product RangeXCORE Family XS1L6A Series Microcontrollers
Device CorexCORE
No. of Bits32bit
Data Bus Width32bit
CPU Speed500MHz
Operating Frequency Max500MHz
Program Memory Size8KB
RAM Memory Size64KB
No. of Pins48Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's28I/O's
InterfacesSPI, USB
Embedded Interface TypeSPI, USB
Supply Voltage Min950mV
Supply Voltage Max1.05V
MCU FamilyxCORE
MCU SeriesXS1L6A
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XCORE Family XS1L6A Series Microcontrollers
No. of Bits
32bit
CPU Speed
500MHz
Program Memory Size
8KB
No. of Pins
48Pins
MCU Case Style
TQFP
Interfaces
SPI, USB
Supply Voltage Min
950mV
MCU Family
xCORE
MSL
MSL 3 - 168 hours
Device Core
xCORE
Data Bus Width
32bit
Operating Frequency Max
500MHz
RAM Memory Size
64KB
IC Case / Package
TQFP
No. of I/O's
28I/O's
Embedded Interface Type
SPI, USB
Supply Voltage Max
1.05V
MCU Series
XS1L6A
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
