Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No82306120029
Newark Part No.18T1033
Product RangeWE-VE
Your Part Number
Technical Datasheet
3,922 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.762 |
| 10+ | $0.755 |
| 25+ | $0.747 |
| 50+ | $0.739 |
| 100+ | $0.708 |
| 250+ | $0.692 |
| 500+ | $0.677 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No82306120029
Newark Part No.18T1033
Product RangeWE-VE
Technical Datasheet
Clamping Voltage Vc Max30V
Diode Case Style0603
No. of Pins2Pins
Operating Voltage12V
Power Dissipation Pd-
Product RangeWE-VE
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 82306120029 is an ESD ultra low capacitance Transient Voltage Suppressor (TVS) Diode with ZnO body and Ag/Ni/Sn end termination. The TVS diode features fast response time, almost no energy consumption in stand-by mode and excellent absorption for ESD-impulses.
- No leakage current
- Low clamping voltage
- 150V Trigger voltage
- 0.01μA Leakage current
- 0.2pF Capacitance
Applications
Safety
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
30V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
0603
Operating Voltage
12V
Product Range
WE-VE
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability