Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7687709471
Newark Part No.
Re-Reel97W4609
Cut Tape97W4609
Product RangeWE-PD HV Series
Your Part Number
Technical Datasheet
77 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.18 |
| 10+ | $4.01 |
| 25+ | $3.95 |
| 50+ | $3.89 |
| 100+ | $3.78 |
| 250+ | $3.42 |
| 500+ | $3.19 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7687709471
Newark Part No.
Re-Reel97W4609
Cut Tape97W4609
Product RangeWE-PD HV Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)970mA
Inductor ConstructionShielded
Saturation Current (Isat)1.4A
Product RangeWE-PD HV Series
Power Inductor Case12mm x 12mm x 10.5mm
Inductor Case / Package-
DC Resistance Max0.8ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height10.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Product Range
WE-PD HV Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
970mA
Saturation Current (Isat)
1.4A
Power Inductor Case
12mm x 12mm x 10.5mm
DC Resistance Max
0.8ohm
Product Length
12mm
Product Height
10.5mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability