Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308106
Newark Part No.97W6702
Product RangeWE-WPCC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.06 |
Price for:Each
Minimum: 1
Multiple: 1
$44.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308106
Newark Part No.97W6702
Product RangeWE-WPCC Series
Technical Datasheet
Product RangeWE-WPCC Series
Inductance1 x 11.5µH, 2 x 12.5µH
Inductance12.5µH
Inductance Tolerance± 10%
DC Resistance Max0.065ohm
No. of Coils3 Coils
No. of Layers1 Layer
Saturation Current (Isat)10A
Self Resonant Frequency14MHz
Quality Factor125@125kHz
AC Current Rating-
Product Length-
Product Width-
Product Height-
Inductor MountingBoard Mount
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
WE-WPCC Series
Inductance
12.5µH
DC Resistance Max
0.065ohm
No. of Layers
1 Layer
Self Resonant Frequency
14MHz
AC Current Rating
-
Product Width
-
Inductor Mounting
Board Mount
Operating Temperature Max
-
Inductance
1 x 11.5µH, 2 x 12.5µH
Inductance Tolerance
± 10%
No. of Coils
3 Coils
Saturation Current (Isat)
10A
Quality Factor
125@125kHz
Product Length
-
Product Height
-
Operating Temperature Min
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability