Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749010012A
Newark Part No.55X3963
Product RangeWE-LAN Series
Your Part Number
273 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.280 |
| 10+ | $4.160 |
| 25+ | $4.030 |
| 50+ | $3.910 |
| 100+ | $3.670 |
| 500+ | $3.420 |
| 1000+ | $2.560 |
Price for:Each
Minimum: 1
Multiple: 1
$4.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749010012A
Newark Part No.55X3963
Product RangeWE-LAN Series
Technical Datasheet
Compatible With10/100 Base-T
No. of Ports1 Port
Turns Ratio1:1
Inductance350µH
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-
Operating Temperature Max70°C
Product RangeWE-LAN Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 749010012A is a 10/100 Base-T 1-port LAN Transformer with ferrite base, Cu-Ni-Sn contact plating, SMD mount. Compliant with IEEE 802.3, IEEE 802.3af and IEEE 802.3at standards. Suitable for Ethernet applications like Intel, AMD, Globespan and Realtek hub, router, switches, 1-Gigabit Ethernet, power over Ethernet.
- 350µH Inductance
- 0 to 70°C Operating temperature range
Technical Specifications
Compatible With
10/100 Base-T
Turns Ratio
1:1
Isolation Voltage
1.5kV
Operating Temperature Min
-
Product Range
WE-LAN Series
No. of Ports
1 Port
Inductance
350µH
Transformer Mounting
Surface Mount
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
