Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744776122
Newark Part No.08P2845
Product RangeWE-PD2 Series
Your Part Number
400 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.790 |
| 10+ | $2.530 |
| 25+ | $2.450 |
| 50+ | $2.370 |
| 100+ | $2.300 |
| 250+ | $2.220 |
| 500+ | $2.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744776122
Newark Part No.08P2845
Product RangeWE-PD2 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)2.04A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.07A
Product RangeWE-PD2 Series
Power Inductor Case10mm x 9mm x 5.4mm
Inductor Case / Package-
DC Resistance Max100mohm
Inductance Tolerance± 20%
Product Length10mm
Product Width9mm
Product Height5.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Product Range
WE-PD2 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.04A
Saturation Current (Isat)
2.07A
Power Inductor Case
10mm x 9mm x 5.4mm
DC Resistance Max
100mohm
Product Length
10mm
Product Height
5.4mm
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
