Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443551111
Newark Part No.88T7041
Product RangeWE-HCI Series
Your Part Number
268 In Stock
Need more?
168 Delivery in 1-3 Business Days(US stock)
100 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.070 |
| 10+ | $4.000 |
| 25+ | $3.870 |
| 50+ | $3.740 |
| 100+ | $3.610 |
| 250+ | $3.410 |
| 500+ | $3.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443551111
Newark Part No.88T7041
Product RangeWE-HCI Series
Technical Datasheet
Inductance11.3µH
RMS Current (Irms)11A
Inductor ConstructionShielded
Saturation Current (Isat)9.5A
Product RangeWE-HCI Series
Power Inductor Case13.2mm x 12.8mm x 6.2mm
Inductor Case / Package-
DC Resistance Max0.0091ohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.8mm
Product Height6.2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Wurth Electronics WE-HCI series is known within the electronics market to be the top of the line, high-current inductor family. Due to increased demand for smaller packages in even higher currents, Wurth Electronics offers numerous sizes ranging from 5x5x4 mm up to 22x22x12 mm, thus allowing you to find the optimum size for your circuit design. The high-current flat wire inductors offer the industry’s lowest DCRs for maximum performance in your DC/DC converter.
- Magnetically shielded
- Flat wire coil for low losses at high frequency
- Low stray field
- Operating temperature: -40°C to +125°C / +150°C / +155°C
- Recommended solder profile: Reflow
Technical Specifications
Inductance
11.3µH
Inductor Construction
Shielded
Product Range
WE-HCI Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
11A
Saturation Current (Isat)
9.5A
Power Inductor Case
13.2mm x 12.8mm x 6.2mm
DC Resistance Max
0.0091ohm
Product Length
13.2mm
Product Height
6.2mm
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
