Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744040240047
Newark Part No.75X1091
Product RangeWE-LQS Series
Your Part Number
No Longer Available
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744040240047
Newark Part No.75X1091
Product RangeWE-LQS Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)2.6A
Inductor ConstructionSemishielded
Saturation Current (Isat)5.2A
Product RangeWE-LQS Series
Power Inductor Case2.5mm x 2mm x 1.2mm
DC Resistance Max0.032ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
The WE-LQS series is a compact semi-shielded power inductor which has the lowest RDC values compared to other SMD inductors in the Wurth Electronics portfolio. This compact power inductor is characterized by the robust design and the high durability. These inductor is particularly suitable for low consumption applications and may also be recommended for Energy Harvesting designs, high efficiency switching controllers and integrated DC/DC converters.
- Tiny Power Inductor Design
- 1.7 times more current in comparison with unshielded versions
- Robust design and large durability
- Low RDC
- Magnetically shielded with magnetic glue reducing buzz noise in ultra-low levels
- Operating temperature: -40°C to +125°C
Technical Specifications
Inductance
470nH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
DC Resistance Max
0.032ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
2.6A
Saturation Current (Isat)
5.2A
Power Inductor Case
2.5mm x 2mm x 1.2mm
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
