Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No662008113322
Newark Part No.19P1321
Product RangeWR-MPC3
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1.15 |
| 10+ | $1.13 |
| 25+ | $1.09 |
| 50+ | $1.05 |
| 100+ | $0.94 |
| 500+ | $0.88 |
Price for:Each
Minimum: 1
Multiple: 1
$1.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No662008113322
Newark Part No.19P1321
Product RangeWR-MPC3
Technical Datasheet
Product RangeWR-MPC3
No. of Positions8Positions
Pitch Spacing3mm
For Use WithWR-MPC3 Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
WR-MPC3
No. of Positions
8Positions
For Use With
WR-MPC3 Socket Contacts
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 662008113322
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate