Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No615008138221
Newark Part No.16T0649
Product RangeWR-MJ
Your Part Number
1,020 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.120 |
| 10+ | $3.060 |
| 25+ | $3.010 |
| 50+ | $2.960 |
| 100+ | $2.860 |
| 500+ | $2.810 |
| 1000+ | $2.760 |
Price for:Each
Minimum: 1
Multiple: 1
$3.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No615008138221
Newark Part No.16T0649
Product RangeWR-MJ
Technical Datasheet
Connector TypeRJ45
Modular Connector TypeModular Jack
GenderJack
Port Configuration1 x 1 (Port)
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5
No. of Positions8Positions
IP Rating-
IP Rating-
Connector MountingThrough Hole Mount
No. of Ports1Ports
Connector OrientationVertical
ShieldingShielded
Contact Termination TypeThrough Hole
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialCopper Alloy
Light PipesWithout Light Pipe
Product RangeWR-MJ
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 615008138221 is a CAT-5 8P8C/RJ45 vertical shielded Modular Jack with PBT insulator, gold-plated copper alloy contacts and nickel-plated bronze housing.
- 500-cycle Durability (mating) quality class
- 1.5A Rated current
- 120VAC Working voltage
- <gt/>500MΩ Isolation resistance
- 1000VAC/minute Dielectric withstanding voltage
- 20mΩ Maximum contact resistance
- Stamped contact type
Applications
Communications & Networking
Technical Specifications
Connector Type
RJ45
Gender
Jack
No. of Contacts
8Contacts
LAN Category
Cat5
IP Rating
-
Connector Mounting
Through Hole Mount
Connector Orientation
Vertical
Contact Termination Type
Through Hole
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Modular Connector Type
Modular Jack
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Positions
IP Rating
-
No. of Ports
1Ports
Shielding
Shielded
Magnetics
Without Magnetics
Contact Material
Copper Alloy
Product Range
WR-MJ
Alternatives for 615008138221
5 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
