Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No61301421121
Newark Part No.20X0976
Product RangeWR-PHD
Your Part Number
2,141 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.921 |
| 25+ | $0.785 |
| 50+ | $0.672 |
| 100+ | $0.620 |
| 500+ | $0.597 |
| 1000+ | $0.573 |
Price for:Each
Minimum: 10
Multiple: 10
$9.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No61301421121
Newark Part No.20X0976
Product RangeWR-PHD
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts14Contacts
Contact Termination TypeThrough Hole Straight
Product RangeWR-PHD
Connector Shroud-
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Connector Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 61301421121 is a 14-way 2-row black through-hole vertical Dual Pin Header, stamped contacts, 2.54mm pitch. This WR-PHD series header with gold-plated copper alloy contacts, PBT insulator. It mates with 609002115121, 6100xx21821, 6100xx243021, 6130xx216921, 6130xx21821, 6130xx243121 and 6130xx25721.
- 3A Current rating
- 250VAC Voltage rating
- UL94V-0 Flammability rating
- JEDEC lead-free wave soldering
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
No. of Contacts
14Contacts
Product Range
WR-PHD
Contact Material
Copper
Connector Type
-
Alternatives for 61301421121
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
