Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No428547320916
Newark Part No.74T0722
Product RangeWS-ROTV Series
Your Part Number
22 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.940 |
| 10+ | $6.330 |
| 25+ | $5.710 |
| 50+ | $4.930 |
Price for:Each
Minimum: 1
Multiple: 1
$6.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No428547320916
Newark Part No.74T0722
Product RangeWS-ROTV Series
Technical Datasheet
Product RangeWS-ROTV Series
Switch MountingThrough Hole
No. of Switch Positions16 Position
Switching Voltage42VDC
Output CodeHexadecimal
Switching Current100mA
Switch ConstructionSealed
Actuator LevelFlushed
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
WS-ROTV Series
No. of Switch Positions
16 Position
Output Code
Hexadecimal
Switch Construction
Sealed
SVHC
No SVHC (25-Jun-2025)
Switch Mounting
Through Hole
Switching Voltage
42VDC
Switching Current
100mA
Actuator Level
Flushed
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
