Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEGRAND WIREMOLD
Manufacturer Part NoV511Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.27C4090
Product Range500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $4.570 |
| 25+ | $4.320 |
| 50+ | $4.070 |
| 100+ | $3.890 |
| 250+ | $3.530 |
| 500+ | $3.210 |
| 1000+ | $3.100 |
Price for:Each
Minimum: 10
Multiple: 10
$45.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEGRAND WIREMOLD
Manufacturer Part NoV511Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.27C4090
Product Range500 Series
Technical Datasheet
Raceway / Duct MaterialSteel
Raceway / Duct ColorIvory
External Length-
External Width51mm
External Height51mm
Product Range500 Series
SVHCTo Be Advised
Product Overview
The V511 is a 90° Flat Elbow made of steel. It is suitable for right angle turns on same surface and used with 500 series raceways.
Applications
Industrial
Technical Specifications
Raceway / Duct Material
Steel
External Length
-
External Height
51mm
SVHC
To Be Advised
Raceway / Duct Color
Ivory
External Width
51mm
Product Range
500 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
