Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEGRAND WIREMOLD
Manufacturer Part NoV504Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.05C3689
Product Range500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.982 |
| 250+ | $0.922 |
| 500+ | $0.825 |
| 1000+ | $0.743 |
Price for:Each
Minimum: 100
Multiple: 100
$98.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEGRAND WIREMOLD
Manufacturer Part NoV504Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.05C3689
Product Range500 Series
Technical Datasheet
Raceway / Duct MaterialSteel
Raceway / Duct ColorIvory
External Length47mm
External Width12.7mm
External Height-
Product Range500 Series
SVHCTo Be Advised
Technical Specifications
Raceway / Duct Material
Steel
External Length
47mm
External Height
-
SVHC
To Be Advised
Raceway / Duct Color
Ivory
External Width
12.7mm
Product Range
500 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
