Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LEGRAND WIREMOLD |
|---|---|
| Manufacturer Part No | R5SCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 52F9663 |
| Product Range | Sentrex Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 4+ | $286.670 |
Price for:Each
Minimum: 4
Multiple: 4
$1,146.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LEGRAND WIREMOLD |
|---|---|
| Manufacturer Part No | R5SCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 52F9663 |
| Product Range | Sentrex Series |
| Technical Datasheet | |
| Product Range | Sentrex Series |
| Suppressor Type | Outlet Strip |
| No. of Outlets | 6Outlets |
| Outlet Type | NEMA 5-15R |
| Output Current | 15A |
| Peak Surge Current | 56kA |
| Response Time | 1ns |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | Sentrex Series |
|---|---|
| No. of Outlets | 6Outlets |
| Output Current | 15A |
| Response Time | 1ns |
| Suppressor Type | Outlet Strip |
|---|---|
| Outlet Type | NEMA 5-15R |
| Peak Surge Current | 56kA |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for R5S
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
