Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $154.090 |
| 5+ | $149.040 |
| 10+ | $141.020 |
Price for:Each
Minimum: 4
Multiple: 4
$616.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEGRAND WIREMOLD
Manufacturer Part NoJ60B2B-90
Newark Part No.66F9404
Technical Datasheet
No. of Outlets6Outlets
Supply Voltage VAC120V
Current Rating15A
Length - Metric-
External Width - Metric-
Cable Length - Metric4.57m
Length - Imperial-
External Width - Imperial-
Cable Length - Imperial15ft
Product Range-
SVHCTo Be Advised
Product Overview
The J60B2B-90 is a CabinetMATE rack-mount Plug-in Outlet Centre unit provides power distribution in a portable, plug-in unit. This Unit is ideal for use in a wide variety of settings, including relay racks and cabinets, laboratories, workshops, classrooms and offices. Plug-In Outlet Centre Unit includes rack mount, Cabinet-MATE, compact, 90 degree, deluxe control, industrial and international units. It offers extensive custom capabilities.
- Six front and four rear outlets, lighted switch
- Rugged construction
- Space saving
- Low profile
- Aesthetically pleasing
- Flexible mounting
- Cord properly rated to load requirements
- Resettable circuit breaker
- UL and cUL Listed
Applications
Industrial
Technical Specifications
No. of Outlets
6Outlets
Current Rating
15A
External Width - Metric
-
Length - Imperial
-
Cable Length - Imperial
15ft
SVHC
To Be Advised
Supply Voltage VAC
120V
Length - Metric
-
Cable Length - Metric
4.57m
External Width - Imperial
-
Product Range
-
Technical Docs (1)
Alternatives for J60B2B-90
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
