Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEGRAND WIREMOLD
Manufacturer Part NoJ60B0B-90Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.66F9403
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 4+ | $163.280 |
| 8+ | $155.110 |
Price for:Each
Minimum: 4
Multiple: 4
$653.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEGRAND WIREMOLD
Manufacturer Part NoJ60B0B-90Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.66F9403
Technical Datasheet
No. of Outlets6Outlets
Supply Voltage VAC120V
Current Rating15A
Length - Metric-
External Width - Metric-
Cable Length - Metric1.83m
Length - Imperial-
External Width - Imperial-
Cable Length - Imperial6ft
Product Range-
SVHCTo Be Advised
Product Overview
The J60B0B-90 is a Plug-in Outlet Center Unit with grey finish and black cord. Receptacles Rotated 90° are ideal for use in a wide variety of settings and spaced to accommodate transformers. Flexible mounting, each unit features one of four different mounting types. Each mounting method has been designed to optimize the performance of the product. 15A unit has a 14/3 SJT cord and a NEMA 5-15P plug.
- 6 outlets
- 15A Unit has a 14/3 SJT cord and a NEMA 5-15P plug
- Lighted on/off switch to control power to unit
- Resettable circuit breaker provides overload protection
Applications
Power Management
Technical Specifications
No. of Outlets
6Outlets
Current Rating
15A
External Width - Metric
-
Length - Imperial
-
Cable Length - Imperial
6ft
SVHC
To Be Advised
Supply Voltage VAC
120V
Length - Metric
-
Cable Length - Metric
1.83m
External Width - Imperial
-
Product Range
-
Technical Docs (1)
Alternatives for J60B0B-90
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
