Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEGRAND WIREMOLD
Manufacturer Part NoJ06B0BXCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.66F9401
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 4+ | $159.860 |
| 8+ | $150.270 |
Price for:Each
Minimum: 4
Multiple: 4
$639.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEGRAND WIREMOLD
Manufacturer Part NoJ06B0BXCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.66F9401
Technical Datasheet
No. of Outlets6Outlets
Supply Voltage VAC120V
Current Rating15A
Length - Metric-
External Width - Metric-
Cable Length - Metric1.83m
Length - Imperial-
External Width - Imperial-
Cable Length - Imperial6ft
Product Range-
SVHCTo Be Advised
Product Overview
The J06B0BX is a 6ft rack mount Plug-in Outlet Center with six rear outlets. Plug-in outlet center units with rack mount, cabinet-MATE, compact, 90°, deluxe control, industrial and international units.
- Rugged construction
- Space-saving
- Aesthetically pleasing
- Flexible mounting
- Lighted switch
- Resettable circuit breaker
Applications
Power Management
Technical Specifications
No. of Outlets
6Outlets
Current Rating
15A
External Width - Metric
-
Length - Imperial
-
Cable Length - Imperial
6ft
SVHC
To Be Advised
Supply Voltage VAC
120V
Length - Metric
-
Cable Length - Metric
1.83m
External Width - Imperial
-
Product Range
-
Technical Docs (1)
Alternatives for J06B0BX
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
