Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEGRAND WIREMOLD
Manufacturer Part No40N2F20WH
Newark Part No.07J8059
Product Range40N2 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $11.280 |
| 25+ | $11.020 |
| 50+ | $10.460 |
| 100+ | $9.440 |
| 250+ | $8.680 |
Price for:Each
Minimum: 10
Multiple: 10
$112.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEGRAND WIREMOLD
Manufacturer Part No40N2F20WH
Newark Part No.07J8059
Product Range40N2 Series
Technical Datasheet
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorWhite
External Length17.5mm
External Width102mm
External Height51mm
Product Range40N2 Series
SVHCTo Be Advised
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
17.5mm
External Height
51mm
SVHC
To Be Advised
Raceway / Duct Color
White
External Width
102mm
Product Range
40N2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate