Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIMA
Manufacturer Part NoMKS2C032201B00KSSD
Newark Part No.30M9711
Product RangeMKS2 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.294 |
| 25+ | $0.282 |
| 50+ | $0.272 |
| 100+ | $0.261 |
| 500+ | $0.215 |
| 1000+ | $0.201 |
| 2500+ | $0.186 |
Price for:Each
Minimum: 10
Multiple: 10
$2.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIMA
Manufacturer Part NoMKS2C032201B00KSSD
Newark Part No.30M9711
Product RangeMKS2 Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.22µF
Capacitance Tolerance± 10%
Voltage(AC)40V
Voltage(DC)63V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity Rating-
Lead Spacing5mm
Product Length7.2mm
Product Width3mm
Product Height7.5mm
Product RangeMKS2 Series
Operating Temperature Min-55°C
Operating Temperature Max100°C
QualificationAEC-Q200
SVHCNo SVHC (17-Jan-2023)
Product Overview
The Wima MKS2 series capacitors are radial leaded, metalized polyester (PET) film capacitors with 5mm pitch spacing. The capacitance value ranges from 0.01μF to 10μF. Typical applications include bypass, blocking, coupling, decoupling and timing. These film capacitors are non polarized electrical capacitors with an insulated Polyethylene terephthalate (PET) film as dielectric.
- High volume/capacitance ratio
- Self healing property
- Rated voltage of 50VDC, 63VDC, 100VDC, 250VDC, 400VDC and 630VDC
- ±5%, ±10% and ±20% tolerance
- Available in –55°C to 125°C (for ≥63) and -55°C to 100°C (for 50V)temperature ranges
- Compliant to IEC 60384-2 standard
- Flame retardant plastic case with epoxy resin coated
- Operational life is greater than 300000 hours
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
0.22µF
Voltage(AC)
40V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
7.2mm
Product Height
7.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
63V
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Product Width
3mm
Product Range
MKS2 Series
Operating Temperature Max
100°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for MKS2C032201B00KSSD
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate