Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part NoZ7.261.1427.0Copy
Newark Part No.95B7038
Product RangeWT Series
Your Part Number
No Longer Available
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part NoZ7.261.1427.0Copy
Newark Part No.95B7038
Product RangeWT Series
Technical Datasheet
Accessory TypeJumper
For Use WithWKC 4/WKC
No. of Positions4Positions
Pitch Spacing6mm
Product RangeWT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Jumper
No. of Positions
4Positions
Product Range
WT Series
For Use With
WKC 4/WKC
Pitch Spacing
6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
