Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part No98.370.1000.0
Newark Part No.41B4207
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.460 |
| 25+ | $16.660 |
| 100+ | $14.920 |
| 250+ | $13.630 |
| 500+ | $12.060 |
Price for:Each
Minimum: 1
Multiple: 1
$18.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No98.370.1000.0
Newark Part No.41B4207
Technical Datasheet
Accessory TypeDIN Mounting Rail
For Use WithDIN Rail Terminal Blocks
Length2m
Height-
Width-
Rail MaterialSteel
Fixing Centers-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 98.370.1000.0 is a Slotted Mounting Rail made of galvanized steel with zinc-plated and di-chromated finish. It is suitable for DIN rail terminal blocks.
Applications
Industrial
Technical Specifications
Accessory Type
DIN Mounting Rail
Length
2m
Width
-
Fixing Centers
-
SVHC
No SVHC (21-Jan-2025)
For Use With
DIN Rail Terminal Blocks
Height
-
Rail Material
Steel
Product Range
-
Technical Docs (1)
Alternatives for 98.370.1000.0
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate