Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part No93.731.4953.0
Newark Part No.02M0769
Your Part Number
Technical Datasheet
46 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.570 |
| 25+ | $5.930 |
| 100+ | $5.310 |
| 250+ | $4.850 |
| 500+ | $4.290 |
Price for:Each
Minimum: 1
Multiple: 1
$6.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No93.731.4953.0
Newark Part No.02M0769
Technical Datasheet
Pitch Spacing-
No. of Positions4Positions
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Wire Connection Method-
Rated Current-
Rated Voltage-
Product Range-
SVHCLead
Product Overview
The 93.731.4953.0 is a 4-position Female Connector with copper contacts and ST18/4B1 ZEV SW RDM strain relief.
Applications
Industrial
Technical Specifications
Pitch Spacing
-
Wire Size AWG Min
22AWG
Wire Size AWG Max
12AWG
Wire Connection Method
-
Rated Voltage
-
SVHC
Lead
No. of Positions
4Positions
Wire Size (AWG)
22AWG to 12AWG
Conductor Area CSA
-
Rated Current
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate