Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part No93.032.9058.0
Newark Part No.31M9162
Product RangeST 18
Your Part Number
Technical Datasheet
186 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.410 |
| 25+ | $3.990 |
| 100+ | $3.590 |
| 250+ | $3.290 |
| 500+ | $2.930 |
Price for:Each
Minimum: 1
Multiple: 1
$4.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No93.032.9058.0
Newark Part No.31M9162
Product RangeST 18
Technical Datasheet
Product RangeST 18
Voltage Rating380VAC
Current Rating16A
Connector MountingCable Mount
Contact Termination TypeQuick Connect
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
ST 18
Voltage Rating
380VAC
Connector Mounting
Cable Mount
SVHC
Lead (21-Jan-2025)
Gender
Plug
Current Rating
16A
Contact Termination Type
Quick Connect
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate