Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part No82.003.0210.0
Newark Part No.46X9369
Product RangeCORES Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $420.070 |
Price for:Each
Minimum: 1
Multiple: 1
$420.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No82.003.0210.0
Newark Part No.46X9369
Product RangeCORES Series
Technical Datasheet
Signal Conditioner InputCurrent
Signal Conditioner OutputCurrent
No. of Output Channels3Channels
Accuracy0.1%
Output Accuracy-
Supply Voltage40VDC
No. of Channels3 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product RangeCORES Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Signal Conditioner Input
Current
No. of Output Channels
3Channels
Output Accuracy
-
No. of Channels
3 Channel
Isolation Input
Isolated
SVHC
No SVHC (21-Jan-2025)
Signal Conditioner Output
Current
Accuracy
0.1%
Supply Voltage
40VDC
Signal Conditioner Mounting
DIN Rail
Product Range
CORES Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate