Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part No82.003.0130.0
Newark Part No.46X9368
Product RangeCORES Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No82.003.0130.0
Newark Part No.46X9368
Product RangeCORES Series
Technical Datasheet
Signal Conditioner InputThermocouple
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels3Channels
Accuracy0.1%
Output Accuracy-
Supply Voltage30VDC
No. of Channels3 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product RangeCORES Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 82.003.0130.0 is an Analogue Isolation Amplifier with galvanic insulation.
- 3-way isolation
- Thermocouple input
- Voltage, current output
- Spring clamp
- Wide temperature range
- High accuracy by means of digital conversion
Applications
Automation & Process Control
Technical Specifications
Signal Conditioner Input
Thermocouple
No. of Output Channels
3Channels
Output Accuracy
-
No. of Channels
3 Channel
Isolation Input
Isolated
SVHC
No SVHC (21-Jan-2025)
Signal Conditioner Output
Current, Voltage
Accuracy
0.1%
Supply Voltage
30VDC
Signal Conditioner Mounting
DIN Rail
Product Range
CORES Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate