Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part No72.300.2453.0
Newark Part No.41B3573
Product Rangerevos BASIC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $26.54 |
| 25+ | $23.69 |
| 50+ | $21.61 |
| 100+ | $19.41 |
Price for:Each
Minimum: 10
Multiple: 10
$265.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No72.300.2453.0
Newark Part No.41B3573
Product Rangerevos BASIC Series
Technical Datasheet
Product Rangerevos BASIC Series
No. of Contacts25Contacts
Heavy Duty Connector TypeInsert
No. of Contacts24+PE Contacts
Rectangular Shell Size24B
Heavy Duty Contact TypeScrew Socket
Current Rating16A
Wire Size AWG Max12AWG
Wire Size AWG Min22AWG
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCLead
Product Overview
The 72.300.2453.0 is a 24-pole 22 to 12AWG grey Heavy Duty Connector Female Insert with screw connection used with revos BASIC 690V connectors. It has copper alloy contact material with tin-plated surface.
- 1.5mΩ Contact resistance
- 7mm Wire strip length
- UL 94V-0 Flammability
- -40 to 120°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
revos BASIC Series
Heavy Duty Connector Type
Insert
Rectangular Shell Size
24B
Heavy Duty Contact Type
Screw Socket
Wire Size AWG Max
12AWG
Contact Material
Copper Alloy
SVHC
Lead
No. of Contacts
25Contacts
No. of Contacts
24+PE Contacts
Gender
Receptacle
Current Rating
16A
Wire Size AWG Min
22AWG
Contact Plating
Tin Plated Contacts
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate