Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part No70.350.0628.0
Newark Part No.15M4346
Product Rangerevos BASIC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.38 |
| 25+ | $22.93 |
| 100+ | $20.56 |
| 250+ | $18.81 |
| 500+ | $16.67 |
Price for:Each
Minimum: 1
Multiple: 1
$25.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No70.350.0628.0
Newark Part No.15M4346
Product Rangerevos BASIC Series
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Cable Exit Angle90°
Connector Body MaterialAluminum Alloy Body
Locking Type1 Lever
Rectangular Shell Size6B
For Use Withrevos BASIC Size 6 bases and inserts
Product Rangerevos BASIC Series
SVHCLead
Product Overview
The 70.350.0628.0 from Wieland Electric is a Revos Basic PG narrow entry hood. This industrial standard, heavy duty, 500V, 16A, Hood Size 6 narrow entry hood has been designed with die-cast aluminium alloy and can be used under the toughest environmental conditions.
- Lateral cable entry
- PG13.5 cable gland
- Operating temperature ranges from -40°C to 120°C
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Connector Body Material
Aluminum Alloy Body
Rectangular Shell Size
6B
Product Range
revos BASIC Series
Cable Exit Angle
90°
Locking Type
1 Lever
For Use With
revos BASIC Size 6 bases and inserts
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability