Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part No70.331.1635.1
Newark Part No.66M7260
Product Rangerevos BASIC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.300 |
| 10+ | $29.220 |
| 25+ | $26.990 |
| 100+ | $24.760 |
Price for:Each
Minimum: 1
Multiple: 1
$31.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No70.331.1635.1
Newark Part No.66M7260
Product Rangerevos BASIC Series
Technical Datasheet
Heavy Duty Connector TypeBase, Panel Mount
Connector Body MaterialAluminum Alloy Body
Locking Type2 Lever
Rectangular Shell Size16B
For Use Withrevos BASIC Size 16 hoods and inserts
Product Rangerevos BASIC Series
SVHCLead
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount
Locking Type
2 Lever
For Use With
revos BASIC Size 16 hoods and inserts
SVHC
Lead
Connector Body Material
Aluminum Alloy Body
Rectangular Shell Size
16B
Product Range
revos BASIC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate