Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part No70.320.0628.0
Newark Part No.92F4100
Product Rangerevos BASIC Series
Your Part Number
Technical Datasheet
19 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.480 |
| 25+ | $16.700 |
| 100+ | $14.970 |
| 250+ | $13.690 |
| 500+ | $12.130 |
Price for:Each
Minimum: 1
Multiple: 1
$18.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No70.320.0628.0
Newark Part No.92F4100
Product Rangerevos BASIC Series
Technical Datasheet
Heavy Duty Connector TypeBase, Panel Mount
Connector Body MaterialAluminum Alloy Body
Locking Type2 Lever
Rectangular Shell Size6B
For Use WithIndustrial Multipole Connectors
Product Rangerevos BASIC Series
SVHCLead
Product Overview
The 70.320.0628.0 from Wieland Electric is a Revos Basic metric open entry base without cover. The industrial standard, heavy duty, 500V, 16A open entry base has been designed with die-cast aluminium alloy and can be used under the toughest environmental conditions.
- Operating temperature range from -40°C to 120°C
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount
Locking Type
2 Lever
For Use With
Industrial Multipole Connectors
SVHC
Lead
Connector Body Material
Aluminum Alloy Body
Rectangular Shell Size
6B
Product Range
revos BASIC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate