Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.660 |
| 250+ | $1.520 |
| 500+ | $1.340 |
Price for:Each
Minimum: 100
Multiple: 100
$166.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No57.504.0055.6
Newark Part No.72C9422
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min22AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current32A
Rated Voltage800V
No. of Levels1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 57.504.0055.6 is a 2-way blue feed-through DIN rail Terminal Block with screw connection for mounting on TS 35 and TS 32, maximum 10AWG wire. This Selos WK 4 / U series terminal block with thermoplastic insulating housing. It has been designed for use in machinery and plant construction as well as hazardous locations subject to explosion.
- Rugged clamping body design
- One-piece threaded collar
- Stress-free connecting and reconnecting
- 9mm Wire strip
- V0 Inflammability class of insulation material according with UL94
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
800V
Product Range
-
Wire Size AWG Min
22AWG
Conductor Area CSA
6mm²
Rated Current
32A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 57.504.0055.6
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
