Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 25+ | $14.420 |
| 100+ | $12.900 |
| 250+ | $11.770 |
| 500+ | $10.390 |
Price for:Each
Minimum: 50
Multiple: 50
$721.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No56.710.9055.0
Newark Part No.09R2839
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min16AWG
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Wire Connection MethodClamp
Rated Current-
Rated Voltage600V
No. of Levels1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
6AWG
Wire Connection Method
Clamp
Rated Voltage
600V
Product Range
-
Wire Size AWG Min
16AWG
Conductor Area CSA
16mm²
Rated Current
-
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 56.710.9055.0
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
