Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part No56.703.5355.0
Newark Part No.79M5359
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.010 |
| 250+ | $3.670 |
| 500+ | $3.240 |
Price for:Each
Minimum: 100
Multiple: 100
$401.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No56.703.5355.0
Newark Part No.79M5359
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodClamp
Rated Current20A
Rated Voltage630V
No. of Levels1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
630V
Product Range
-
Wire Size AWG Min
24AWG
Conductor Area CSA
4mm²
Rated Current
20A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 56.703.5355.0
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate