Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.320.3653.1
Newark Part No.51F3406
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 25+ | $4.60 |
| 100+ | $4.12 |
| 250+ | $3.77 |
| 500+ | $3.33 |
Price for:Each
Minimum: 50
Multiple: 50
$230.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.320.3653.1
Newark Part No.51F3406
Technical Datasheet
Pitch Spacing5mm
No. of Positions6Positions
Wire Size (AWG)22AWG to 12AWG
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Wire Connection Method-
Rated Current-
Rated Voltage-
Product Range-
SVHCLead
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
22AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
-
Rated Voltage
-
SVHC
Lead
No. of Positions
6Positions
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Rated Current
-
Product Range
-
Technical Docs (1)
Alternatives for 25.320.3653.1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate