Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 25+ | $6.140 |
| 100+ | $5.500 |
| 250+ | $5.020 |
| 500+ | $4.440 |
Price for:Each
Minimum: 50
Multiple: 50
$307.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.320.0853.1
Newark Part No.59K9265
Technical Datasheet
Pitch Spacing5mm
No. of Positions8Positions
Wire Size (AWG)12AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Wire Connection Method-
Rated Current15A
Rated Voltage300V
Product Range-
SVHCLead
Product Overview
The 25.320.0853.1 is a 8-pole right-angled marked Plug-in Terminal Strip provides quick-connect and disconnect of PC board wiring. All metal parts are recessed or enclosed in the insulating body to provide circuit protections and dead-front safety. Insulating housings are made of polyamide 6.6. Captive nickel-plated brass screws are secured against loosening. Contact springs and solder pins are tin-plated bronze.
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
12AWG
Conductor Area CSA
-
Rated Current
15A
Product Range
-
No. of Positions
8Positions
Wire Size AWG Max
12AWG
Wire Connection Method
-
Rated Voltage
300V
SVHC
Lead
Technical Docs (1)
Alternatives for 25.320.0853.1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
